Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 9 → 18 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min

RS tootekood: 130-9711Bränd: CoselTootja Part nr.: MGW151215-R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505V

Isolation Voltage

1.5 kV dc, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 46,30

€ 46,30 tk (ilma käibemaksuta)

€ 57,41

€ 57,41 tk (koos käibemaksuga)

Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 9 → 18 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min

€ 46,30

€ 46,30 tk (ilma käibemaksuta)

€ 57,41

€ 57,41 tk (koos käibemaksuga)

Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 9 → 18 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 46,30
5 - 9€ 44,90
10 - 24€ 44,00
25 - 49€ 43,10
50+€ 42,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505V

Isolation Voltage

1.5 kV dc, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more