Cosel Switching Power Supply, PBA1000F-36, 36V dc, 29A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac

RS Stock No.: 101-780Brand: CoselManufacturers Part No.: PBA1000F-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

36V dc

Output Current

29A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

275mm

Width

61mm

Depth

150mm

Efficiency

84 %, 86 %

Minimum Temperature

-20°C

Weight

2.2kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

€ 965.00

€ 965.00 Each (Exc. Vat)

€ 1,196.60

€ 1,196.60 Each (inc. VAT)

Cosel Switching Power Supply, PBA1000F-36, 36V dc, 29A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac

€ 965.00

€ 965.00 Each (Exc. Vat)

€ 1,196.60

€ 1,196.60 Each (inc. VAT)

Cosel Switching Power Supply, PBA1000F-36, 36V dc, 29A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

36V dc

Output Current

29A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

275mm

Width

61mm

Depth

150mm

Efficiency

84 %, 86 %

Minimum Temperature

-20°C

Weight

2.2kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply