Cosel Switching Power Supply, PDA100F-5, 5V, 20A, 100W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 638-051Brand: CoselManufacturers Part No.: PDA100F-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

China

€ 3,040.00

€ 3,040.00 1 Box of 20 (Exc. Vat)

€ 3,769.60

€ 3,769.60 1 Box of 20 (inc. VAT)

Cosel Switching Power Supply, PDA100F-5, 5V, 20A, 100W, 1 Output, 85 → 264V ac Input Voltage

€ 3,040.00

€ 3,040.00 1 Box of 20 (Exc. Vat)

€ 3,769.60

€ 3,769.60 1 Box of 20 (inc. VAT)

Cosel Switching Power Supply, PDA100F-5, 5V, 20A, 100W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

China