Cosel, SNR 10A 50 V dc, Panel Mount RFI Filter, Screw

RS Stock No.: 845-6931Brand: CoselManufacturers Part No.: SNR-10-223-T
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Cosel

Maximum Current Rating

10A

Maximum Voltage Rating

50 V dc

Mounting Type

Panel Mount

Termination Style

Screw

Number of Stages

Single Stage

Series

SNR

Length

117mm

Depth

52mm

Height

35mm

Capacitance

22nF

Dimensions

117 x 52 x 35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Resistance

20mΩ

Standards Met

EN60950-1

Country of Origin

Japan

Product details

Cosel – SNR Series (10A)

The SNR series has been designed as a ripple noise attenuation type filter for switch mode power supplies (Vdc). They are most suited to applications utilising an analogue circuit.

Features:
50 Vdc
Best filter for switch mode power supplies of analogue circuits
DIN rail installation type (Optional)

Standards

UL60950-1, C-UL(CSA60950-1), EN60950-1

Noise Filter - Cosel

Stock information temporarily unavailable.

€ 33.80

€ 33.80 Each (Exc. Vat)

€ 41.91

€ 41.91 Each (inc. VAT)

Cosel, SNR 10A 50 V dc, Panel Mount RFI Filter, Screw

€ 33.80

€ 33.80 Each (Exc. Vat)

€ 41.91

€ 41.91 Each (inc. VAT)

Cosel, SNR 10A 50 V dc, Panel Mount RFI Filter, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 33.80
10 - 24€ 32.60
25 - 49€ 30.70
50 - 99€ 29.20
100+€ 28.10

Technical Document

Specifications

Brand

Cosel

Maximum Current Rating

10A

Maximum Voltage Rating

50 V dc

Mounting Type

Panel Mount

Termination Style

Screw

Number of Stages

Single Stage

Series

SNR

Length

117mm

Depth

52mm

Height

35mm

Capacitance

22nF

Dimensions

117 x 52 x 35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Resistance

20mΩ

Standards Met

EN60950-1

Country of Origin

Japan

Product details

Cosel – SNR Series (10A)

The SNR series has been designed as a ripple noise attenuation type filter for switch mode power supplies (Vdc). They are most suited to applications utilising an analogue circuit.

Features:
50 Vdc
Best filter for switch mode power supplies of analogue circuits
DIN rail installation type (Optional)

Standards

UL60950-1, C-UL(CSA60950-1), EN60950-1

Noise Filter - Cosel