Cosel STMGFS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min

RS tootekood: 132-7507Bränd: CoselTootja Part nr.: STMGFS304812-N1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V

Isolation Voltage

500V dc

Width

52mm

Depth

27mm

Length

117mm

Series

STMGFS

Load Regulation

100mV

Minimum Temperature

-20°C

Efficiency

89%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

STMGFS Series - With Cover

The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 92,50

€ 92,50 tk (ilma käibemaksuta)

€ 114,70

€ 114,70 tk (koos käibemaksuga)

Cosel STMGFS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min

€ 92,50

€ 92,50 tk (ilma käibemaksuta)

€ 114,70

€ 114,70 tk (koos käibemaksuga)

Cosel STMGFS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 92,50
5 - 9€ 89,50
10 - 24€ 88,00
25 - 49€ 86,00
50+€ 84,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V

Isolation Voltage

500V dc

Width

52mm

Depth

27mm

Length

117mm

Series

STMGFS

Load Regulation

100mV

Minimum Temperature

-20°C

Efficiency

89%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

STMGFS Series - With Cover

The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more