Cosel SUTS DC-DC Converter, 12V dc/ 500mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min

RS tootekood: 130-7935Bränd: CoselTootja Part nr.: SUTS64812
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Depth

26.4mm

Length

37.6mm

Series

SUTS

Load Regulation

100mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 35,90

€ 35,90 tk (ilma käibemaksuta)

€ 44,52

€ 44,52 tk (koos käibemaksuga)

Cosel SUTS DC-DC Converter, 12V dc/ 500mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min

€ 35,90

€ 35,90 tk (ilma käibemaksuta)

€ 44,52

€ 44,52 tk (koos käibemaksuga)

Cosel SUTS DC-DC Converter, 12V dc/ 500mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 35,90
5 - 9€ 34,80
10 - 24€ 34,10
25 - 49€ 33,40
50+€ 32,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Depth

26.4mm

Length

37.6mm

Series

SUTS

Load Regulation

100mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more