Cosel SUTW DC-DC Converter, ±15V dc/ 200mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min

RS tootekood: 130-7956Bränd: CoselTootja Part nr.: SUTW64815
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.25 V dc, ±15.75V dc

Isolation Voltage

500V ac

Width

9.15mm

Depth

26.4mm

Length

37.6mm

Series

SUTW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 40,10

€ 40,10 tk (ilma käibemaksuta)

€ 49,72

€ 49,72 tk (koos käibemaksuga)

Cosel SUTW DC-DC Converter, ±15V dc/ 200mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min

€ 40,10

€ 40,10 tk (ilma käibemaksuta)

€ 49,72

€ 49,72 tk (koos käibemaksuga)

Cosel SUTW DC-DC Converter, ±15V dc/ 200mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 40,10
5 - 9€ 38,90
10 - 24€ 38,10
25 - 49€ 37,30
50+€ 36,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.25 V dc, ±15.75V dc

Isolation Voltage

500V ac

Width

9.15mm

Depth

26.4mm

Length

37.6mm

Series

SUTW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Päritoluriik

Japan

Toote üksikasjad

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more