Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
500V ac
Depth
7mm
Length
44.5mm
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Toote üksikasjad
ZUS Series, 1.5 W → 10 W Single Output
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
€ 30,90
€ 30,90 tk (ilma käibemaksuta)
€ 38,32
€ 38,32 tk (koos käibemaksuga)
1
€ 30,90
€ 30,90 tk (ilma käibemaksuta)
€ 38,32
€ 38,32 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 30,90 |
5 - 9 | € 30,00 |
10 - 24 | € 29,40 |
25 - 49 | € 28,70 |
50+ | € 28,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
500V ac
Depth
7mm
Length
44.5mm
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Toote üksikasjad
ZUS Series, 1.5 W → 10 W Single Output
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1