Technical Document
Specifications
Brand
COTEKOutput Voltage
48V dc
Output Current
16.7A
Power Rating
801.6W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
127mm
Width
41mm
Depth
249mm
Efficiency
92%
Minimum Temperature
-20°C
Weight
1.7kg
Maximum Temperature
+60°C
Country of Origin
China
Product details
800W Switch Mode Power Supply Programmable Single Output AE-800 Series
The Cotek AE-800 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-800 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.
Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
800W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector
Supplied with
JST Mating Connector
Approvals
cULus, CE, TUV
Standards
Certified EN 62368-1; UL62368-1
EMC conducted emissions Certified EN 55032
Switch Mode - Cotek
€ 347.00
€ 347.00 Each (Exc. Vat)
€ 430.28
€ 430.28 Each (inc. VAT)
1
€ 347.00
€ 347.00 Each (Exc. Vat)
€ 430.28
€ 430.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
COTEKOutput Voltage
48V dc
Output Current
16.7A
Power Rating
801.6W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
127mm
Width
41mm
Depth
249mm
Efficiency
92%
Minimum Temperature
-20°C
Weight
1.7kg
Maximum Temperature
+60°C
Country of Origin
China
Product details
800W Switch Mode Power Supply Programmable Single Output AE-800 Series
The Cotek AE-800 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-800 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.
Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
800W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector
Supplied with
JST Mating Connector
Approvals
cULus, CE, TUV
Standards
Certified EN 62368-1; UL62368-1
EMC conducted emissions Certified EN 55032


