Cottam Thin 16mm Fibre Paint Brush with Round Bristles

RS Stock No.: 237-9207Brand: CottamIMPA: 510134
brand-logo
View all in Paint Brushes

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Round

Bristle Material

Fibre

Artist Brush Number

12

Brush Diameter or Width

16mm

Angled

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 26.00

€ 5.20 Each (In a Pack of 5) (Exc. Vat)

€ 31.72

€ 6.344 Each (In a Pack of 5) (inc. VAT)

Cottam Thin 16mm Fibre Paint Brush with Round Bristles

€ 26.00

€ 5.20 Each (In a Pack of 5) (Exc. Vat)

€ 31.72

€ 6.344 Each (In a Pack of 5) (inc. VAT)

Cottam Thin 16mm Fibre Paint Brush with Round Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 25€ 5.20€ 26.00
30 - 70€ 5.00€ 25.00
75+€ 4.75€ 23.75

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Round

Bristle Material

Fibre

Artist Brush Number

12

Brush Diameter or Width

16mm

Angled

No

Country of Origin

United Kingdom