Craig & Derricott 3P+2EB Pole Plug In Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS tootekood: 714-1978Bränd: Craig & DerricottTootja Part nr.: DGM403EBZ22
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3P+2EB

Maximum Current

32A

Mounting Type

Plug In

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Length

160mm

Width

160mm

Depth

110mm

Terminal Type

Screw

Throw Configuration

Single

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Craig & Derricott 3P+2EB Pole Plug In Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

P.O.A.

Craig & Derricott 3P+2EB Pole Plug In Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3P+2EB

Maximum Current

32A

Mounting Type

Plug In

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Length

160mm

Width

160mm

Depth

110mm

Terminal Type

Screw

Throw Configuration

Single

Päritoluriik

United Kingdom