Craig & Derricott Switch Disconnector Shaft 265mm

RS Stock No.: 714-2016Brand: Craig & DerricottManufacturers Part No.: SSH2
brand-logo
View all in Switch Disconnector Shafts

Technical Document

Specifications

Length

265mm

For Use With

Load Break Switch

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Switch Disconnectors

On-load AC23A ratings
IP20 terminal protection
IP65 door interlocking handle
DIN rail or screw mounting
Add on auxiliary and neutral blocks

Stock information temporarily unavailable.

€ 19.90

€ 19.90 Each (Exc. Vat)

€ 24.28

€ 24.28 Each (inc. VAT)

Craig & Derricott Switch Disconnector Shaft 265mm

€ 19.90

€ 19.90 Each (Exc. Vat)

€ 24.28

€ 24.28 Each (inc. VAT)

Craig & Derricott Switch Disconnector Shaft 265mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 19.90
5 - 9€ 19.20
10+€ 18.00

Technical Document

Specifications

Length

265mm

For Use With

Load Break Switch

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Switch Disconnectors

On-load AC23A ratings
IP20 terminal protection
IP65 door interlocking handle
DIN rail or screw mounting
Add on auxiliary and neutral blocks