Galvanised socket,3/8 x 1/4in BSPT F-F

RS Stock No.: 203-3153Brand: Crane Fluid SystemsManufacturers Part No.: G179
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Product details

Reducing - BSPTF x BSPTF

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Galvanised socket,3/8 x 1/4in BSPT F-F

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Galvanised socket,3/8 x 1/4in BSPT F-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product details

Reducing - BSPTF x BSPTF

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.