Cree LED CXA2520-0000-000N00R250H, XLamp CXA2520 White CoB LED, 5000K

RS Stock No.: 811-9584Brand: Cree LEDManufacturers Part No.: CXA2520-0000-000N00R250H
brand-logo
View all in COB LEDs

Technical Document

Specifications

Colour Temperature

5000K

Radiant Flux

47000mW

Series

XLamp CXA2520

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1250mA

Dimensions

23.85 x 23.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXA2520 Series LED Arrays

The Cree XLamp CXA2520 LED array’s uniform emitting light surface enables both directional and non-directional lighting applications and luminaire designs. A high lumen output and high efficacy provided by the CXA2520 allows this easy to use package to eliminate the need for reflow soldering. The high-flux, multiple die arrays offer high performance and lighting-class reliability within an easy-to-use platform. The CXA2520 LED array can delivery system-level performance of 1500 to more than 3500 lumens, suiting applications that usually use halogen, ceramic metal halide and compact fluorescent technology. Available in 2 step and 4 step colour consistency, and offering a 19mm optical source, the CXA2520 delivers high levels of flux and efficacy.

Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1250mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

You may be interested in

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

Cree LED CXA2520-0000-000N00R250H, XLamp CXA2520 White CoB LED, 5000K

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

Cree LED CXA2520-0000-000N00R250H, XLamp CXA2520 White CoB LED, 5000K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Colour Temperature

5000K

Radiant Flux

47000mW

Series

XLamp CXA2520

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1250mA

Dimensions

23.85 x 23.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXA2520 Series LED Arrays

The Cree XLamp CXA2520 LED array’s uniform emitting light surface enables both directional and non-directional lighting applications and luminaire designs. A high lumen output and high efficacy provided by the CXA2520 allows this easy to use package to eliminate the need for reflow soldering. The high-flux, multiple die arrays offer high performance and lighting-class reliability within an easy-to-use platform. The CXA2520 LED array can delivery system-level performance of 1500 to more than 3500 lumens, suiting applications that usually use halogen, ceramic metal halide and compact fluorescent technology. Available in 2 step and 4 step colour consistency, and offering a 19mm optical source, the CXA2520 delivers high levels of flux and efficacy.

Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1250mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

You may be interested in