Cree LED CXA2540-0000-000N00U427F, XLamp CXA2540 White CoB LED, 2700K

RS Stock No.: 162-7651Brand: Cree LEDManufacturers Part No.: CXA2540-0000-000N00U427F
brand-logo
View all in COB LEDs

Technical Document

Specifications

Colour Temperature

2700K

Radiant Flux

86000mW

Series

XLamp CXA2540

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1600mA, 2100mA

Dimensions

23.85 x 23.85 x 1.7mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Cree XLamp CXA2540 Series LED Arrays

Cree’s XLamp CXA2540 LED array is a high-flux, multiple-die integrated array, featuring a 19m optical source. This single, easy-to-use package delivers high lumen output, high efficacy and lighting-class reliability. The CXA2540’s uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. The LED array is available in 2 step and 4 step colour consistency. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can deliver system-level performance of up to 7000 lumens, enabling applications that usually use halogen, ceramic metal halide and compact fluorescent technology.

Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Mechanical and optical footprint consistent with CXA2520 and CXA2530

Stock information temporarily unavailable.

€ 285.00

€ 2.85 Each (In a Tray of 100) (Exc. Vat)

€ 353.40

€ 3.534 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA2540-0000-000N00U427F, XLamp CXA2540 White CoB LED, 2700K

€ 285.00

€ 2.85 Each (In a Tray of 100) (Exc. Vat)

€ 353.40

€ 3.534 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA2540-0000-000N00U427F, XLamp CXA2540 White CoB LED, 2700K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour Temperature

2700K

Radiant Flux

86000mW

Series

XLamp CXA2540

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1600mA, 2100mA

Dimensions

23.85 x 23.85 x 1.7mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Cree XLamp CXA2540 Series LED Arrays

Cree’s XLamp CXA2540 LED array is a high-flux, multiple-die integrated array, featuring a 19m optical source. This single, easy-to-use package delivers high lumen output, high efficacy and lighting-class reliability. The CXA2540’s uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. The LED array is available in 2 step and 4 step colour consistency. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can deliver system-level performance of up to 7000 lumens, enabling applications that usually use halogen, ceramic metal halide and compact fluorescent technology.

Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Mechanical and optical footprint consistent with CXA2520 and CXA2530