Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
4000mW
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
107 lm
Lens Shape
Rectangle
Colour Temperature
4500K
Series
XLamp MX-6
Dimensions
5 x 5 x 1.35mm
Product details
Cree XLamp MX-6 Series LEDs
The XLamp MX-6 family of LEDs, from Cree, provide the lighting-class performance and reliability of Crees XLamp LEDs in a flat-top PLCC package. The XLamp MX-6 family of LEDs are innovative LEDs ideal for a wide range of lighting applications including: linear lighting, LED light bulbs, under cabinet lighting, fluorescent replacement and retail display lighting.
White high lumen output LEDs
Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA
Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V
Wide viewing angle: 120°
uniform light output without secondary optics
ANSI-compatible chromaticity bins
Electrically neutral thermal path
Unlimited floor life at ≤ 30°C/85% RH
Cree - White LEDs
€ 2.00
€ 1.00 Each (In a Pack of 2) (Exc. Vat)
€ 2.48
€ 1.24 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 2.00
€ 1.00 Each (In a Pack of 2) (Exc. Vat)
€ 2.48
€ 1.24 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
4000mW
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
107 lm
Lens Shape
Rectangle
Colour Temperature
4500K
Series
XLamp MX-6
Dimensions
5 x 5 x 1.35mm
Product details
Cree XLamp MX-6 Series LEDs
The XLamp MX-6 family of LEDs, from Cree, provide the lighting-class performance and reliability of Crees XLamp LEDs in a flat-top PLCC package. The XLamp MX-6 family of LEDs are innovative LEDs ideal for a wide range of lighting applications including: linear lighting, LED light bulbs, under cabinet lighting, fluorescent replacement and retail display lighting.
White high lumen output LEDs
Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA
Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V
Wide viewing angle: 120°
uniform light output without secondary optics
ANSI-compatible chromaticity bins
Electrically neutral thermal path
Unlimited floor life at ≤ 30°C/85% RH