Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5

RS tootekood: 134-6693Bränd: Cree LEDTootja Part nr.: XHP50B-00-0000-0D0BJ40E5
brand-logo
Kuva kõik kategoorias LEDs

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

White

LED Colour(s)

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1239 lm

Lens Shape

Dome

Series

XLamp XHP50.2

Colour Temperature

4000K

Dimensions

5 x 5 x 3.5mm

Forward Current

3000mA

Toote üksikasjad

Cree XLamp XHP50B Series LEDs

The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.

Visible Light LEDs, Cree Inc

Lao andmed ajutiselt ei ole saadaval.

€ 2 300,00

€ 4,60 tk (rullis 500) (ilma käibemaksuta)

€ 2 806,00

€ 5,612 tk (rullis 500) (koos käibemaksuga)

Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5

€ 2 300,00

€ 4,60 tk (rullis 500) (ilma käibemaksuta)

€ 2 806,00

€ 5,612 tk (rullis 500) (koos käibemaksuga)

Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

White

LED Colour(s)

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1239 lm

Lens Shape

Dome

Series

XLamp XHP50.2

Colour Temperature

4000K

Dimensions

5 x 5 x 3.5mm

Forward Current

3000mA

Toote üksikasjad

Cree XLamp XHP50B Series LEDs

The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.

Visible Light LEDs, Cree Inc