Cree CoB LED, CXB1304-0000-000C0UA227G

RS tootekood: 884-7466PBränd: CreeTootja Part nr.: CXB1304-0000-000C0UA227G
brand-logo
Kuva kõik kategoorias COB LEDs

Tehnilised dokumendid

Spetsifikatsioonid:

Typical Luminous Flux

364 lm, 486 lm

Optical Source Diameter

6mm

Colour Temperature

2700K

Radiant Flux

10W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80, 90

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.7mm

Päritoluriik

China

Toote üksikasjad

Cree XLamp CXB1304 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

P.O.A.

Cree CoB LED, CXB1304-0000-000C0UA227G
Valige pakendi tüüp

P.O.A.

Cree CoB LED, CXB1304-0000-000C0UA227G

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Typical Luminous Flux

364 lm, 486 lm

Optical Source Diameter

6mm

Colour Temperature

2700K

Radiant Flux

10W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80, 90

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.7mm

Päritoluriik

China

Toote üksikasjad

Cree XLamp CXB1304 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.