Cropico Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 100Ω, RS Calibration

RS Stock No.: 673-0700Brand: CropicoManufacturers Part No.: RBB5-B
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±1%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

80 x 350 x 100mm

Minimum Operating Temperature

-50°C

Height

100mm

Width

350mm

Length

80mm

Weight

500g

Absolute Maximum Resistance Measurement

100Ω

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.01Ω

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,685.00

€ 1,685.00 Each (Exc. Vat)

€ 2,055.70

€ 2,055.70 Each (inc. VAT)

Cropico Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 100Ω, RS Calibration

Calibration type

€ 1,685.00

€ 1,685.00 Each (Exc. Vat)

€ 2,055.70

€ 2,055.70 Each (inc. VAT)

Cropico Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 100Ω, RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±1%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

80 x 350 x 100mm

Minimum Operating Temperature

-50°C

Height

100mm

Width

350mm

Length

80mm

Weight

500g

Absolute Maximum Resistance Measurement

100Ω

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.01Ω

Country of Origin

United Kingdom