Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.001Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±2%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Weight
600g
Absolute Maximum Resistance Measurement
100Ω
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.001Ω
Height
100mm
Width
350mm
Length
80mm
Päritoluriik
United Kingdom
€ 2 075,00
€ 2 075,00 tk (ilma käibemaksuta)
€ 2 573,00
€ 2 573,00 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 2 075,00
€ 2 075,00 tk (ilma käibemaksuta)
€ 2 573,00
€ 2 573,00 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.001Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±2%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Weight
600g
Absolute Maximum Resistance Measurement
100Ω
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.001Ω
Height
100mm
Width
350mm
Length
80mm
Päritoluriik
United Kingdom