Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
14 rpm
Shaft Diameter
5mm
Maximum Output Torque
50 Ncm
Length
68.1mm
Width
35.4mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared motors 3 W, 0.5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.
€ 165.00
€ 165.00 Each (Exc. Vat)
€ 201.30
€ 201.30 Each (inc. VAT)
1
€ 165.00
€ 165.00 Each (Exc. Vat)
€ 201.30
€ 201.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
14 rpm
Shaft Diameter
5mm
Maximum Output Torque
50 Ncm
Length
68.1mm
Width
35.4mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared motors 3 W, 0.5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.