Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

RS Stock No.: 174-6454Brand: CrouzetManufacturers Part No.: 83-850-001
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

75mm

Minimum Operating Temperature

-25°C

Depth

33mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles

Price on Asking

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

Price on Asking

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

75mm

Minimum Operating Temperature

-25°C

Depth

33mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles