Crouzet Solid State Relay, 75 A Load, Chassis Mount, 280 V Load, 32 V Control

RS Stock No.: 321-3035Brand: CrouzetManufacturers Part No.: 84137130
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

75 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

48 → 660V ac

Dimensions

44.45 x 58.19 x 32.87mm

Height

32.87mm

Depth

58.19mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 113.00

€ 113.00 Each (Exc. Vat)

€ 137.86

€ 137.86 Each (inc. VAT)

Crouzet Solid State Relay, 75 A Load, Chassis Mount, 280 V Load, 32 V Control

€ 113.00

€ 113.00 Each (Exc. Vat)

€ 137.86

€ 137.86 Each (inc. VAT)

Crouzet Solid State Relay, 75 A Load, Chassis Mount, 280 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 113.00
5 - 9€ 107.00
10+€ 103.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

75 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

48 → 660V ac

Dimensions

44.45 x 58.19 x 32.87mm

Height

32.87mm

Depth

58.19mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more