Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CrouzetMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Length
65.5mm
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
65.5 x 35 x 92.6mm
Current Range
2 → 500mA
Height
92.6mm
Päritoluriik
France
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CrouzetMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Length
65.5mm
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
65.5 x 35 x 92.6mm
Current Range
2 → 500mA
Height
92.6mm
Päritoluriik
France
