Crouzet Monitoring Relay

RS Stock No.: 614-9482Brand: CrouzetManufacturers Part No.: 84873020
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Contact Configuration

SP-NO/NC

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Height

92.6mm

Length

65.5mm

Dimensions

65.5 x 17.5 x 92.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Operating Temperature Range

-20 → +50°C

Country of Origin

France

Product details

MWS series phase control relays

Three-phase network control: phase order, total phase loss.
Multi-voltage from 3 x 208 → 3 x 480 Vac.
Controls its own voltage supply.
Measurement in true RMS.
LED status indicator.

Price on Asking

Crouzet Monitoring Relay

Price on Asking

Crouzet Monitoring Relay

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Contact Configuration

SP-NO/NC

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Height

92.6mm

Length

65.5mm

Dimensions

65.5 x 17.5 x 92.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Operating Temperature Range

-20 → +50°C

Country of Origin

France

Product details

MWS series phase control relays

Three-phase network control: phase order, total phase loss.
Multi-voltage from 3 x 208 → 3 x 480 Vac.
Controls its own voltage supply.
Measurement in true RMS.
LED status indicator.