Crouzet CTR48E Counter, 6 Digit LCD, 115 V ac

RS Stock No.: 725-9414Brand: CrouzetManufacturers Part No.: 87629113
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

115 V ac

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

9 mm

Backlighting

Yes

Display Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Series

CTR48E

Measurement Range

-999999 → 999999

Weight

250g

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Single/Dual Preset Multifunction LCD Counters - CTR48E

Counter and preselection chronometer
Maximum input frequency of 5 KHz
Simple parameter setting and configuration using text menus
Easy modification of presets
Multiplication factor
3 A changeover relay
Backlit LCD display (green): 6 digits with a digit height of 9 mm
Incorporates an IP65 rated sealed panel
Option of locking the keypad, completely or partially (preset, programming)
Adaptor accessories for 72 x 72 or 55 x 55 cut-out
DIN rail adaptor

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

€ 168.00

€ 168.00 Each (Exc. Vat)

€ 204.96

€ 204.96 Each (inc. VAT)

Crouzet CTR48E Counter, 6 Digit LCD, 115 V ac

€ 168.00

€ 168.00 Each (Exc. Vat)

€ 204.96

€ 204.96 Each (inc. VAT)

Crouzet CTR48E Counter, 6 Digit LCD, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

115 V ac

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

9 mm

Backlighting

Yes

Display Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Series

CTR48E

Measurement Range

-999999 → 999999

Weight

250g

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Single/Dual Preset Multifunction LCD Counters - CTR48E

Counter and preselection chronometer
Maximum input frequency of 5 KHz
Simple parameter setting and configuration using text menus
Easy modification of presets
Multiplication factor
3 A changeover relay
Backlit LCD display (green): 6 digits with a digit height of 9 mm
Incorporates an IP65 rated sealed panel
Option of locking the keypad, completely or partially (preset, programming)
Adaptor accessories for 72 x 72 or 55 x 55 cut-out
DIN rail adaptor

Approvals

CE

You may be interested in