Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 16 (Up → 16 Digital, Up

RS tootekood: 536-9045Bränd: CrouzetTootja Part nr.: 88 970 074
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16 (Up → 16 Digital, Up → 6 Analogue)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Analogue, Digital

Number of Outputs

10 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Programming Interface

Computer

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Toote üksikasjad

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 16 (Up → 16 Digital, Up

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 16 (Up → 16 Digital, Up
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16 (Up → 16 Digital, Up → 6 Analogue)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Analogue, Digital

Number of Outputs

10 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Programming Interface

Computer

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Toote üksikasjad

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: