Crouzet Analogue Time Switch 100 → 240 V ac/dc, 1-Channel

RS Stock No.: 433-3944Brand: CrouzetManufacturers Part No.: 88901378
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

100 → 240 V ac/dc

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Terminal Type

Screw

Height

62mm

Country of Origin

France

Product details

Solid State Output - MBA2F Series

Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm

Stock information temporarily unavailable.

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 125.24

€ 125.24 Each (inc. VAT)

Crouzet Analogue Time Switch 100 → 240 V ac/dc, 1-Channel

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 125.24

€ 125.24 Each (inc. VAT)

Crouzet Analogue Time Switch 100 → 240 V ac/dc, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

100 → 240 V ac/dc

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Terminal Type

Screw

Height

62mm

Country of Origin

France

Product details

Solid State Output - MBA2F Series

Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm