Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Digital)-Input, Digital Input

RS tootekood: 614-9909Bränd: CrouzetTootja Part nr.: 88970083
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12 (Digital)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Digital

Number of Outputs

8 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Output Current

8 A

Maximum Operating Temperature

+70°C

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Toote üksikasjad

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Digital)-Input, Digital Input

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Digital)-Input, Digital Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12 (Digital)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Digital

Number of Outputs

8 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Output Current

8 A

Maximum Operating Temperature

+70°C

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Toote üksikasjad

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: