Crouzet Logic Module, 100 → 240 V ac Relay, 6 x Input, 4 x Output With Display

RS tootekood: 614-9937Bränd: CrouzetTootja Part nr.: 88970143
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Number of Inputs

6

Output Type

Relay

For Use With

XD10 Series

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

4

Number of Communication Ports

2

Output Current

4 x 8 A

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

P.O.A.

Crouzet Logic Module, 100 → 240 V ac Relay, 6 x Input, 4 x Output With Display

P.O.A.

Crouzet Logic Module, 100 → 240 V ac Relay, 6 x Input, 4 x Output With Display

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Number of Inputs

6

Output Type

Relay

For Use With

XD10 Series

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

4

Number of Communication Ports

2

Output Current

4 x 8 A

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC