Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crouzet Logic Module, 24 V ac Relay, 16 x Input, 10 x Output With Display

RS tootekood: 614-9959Bränd: CrouzetTootja Part nr.: 88970164
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Number of Inputs

16

Output Type

Relay

For Use With

XD26 Series

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

10

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

(8 x 8) + (2 x 5) A

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Crouzet Logic Module, 24 V ac Relay, 16 x Input, 10 x Output With Display

P.O.A.

Crouzet Logic Module, 24 V ac Relay, 16 x Input, 10 x Output With Display
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Number of Inputs

16

Output Type

Relay

For Use With

XD26 Series

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

10

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

(8 x 8) + (2 x 5) A

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail