Crouzet em4, Millenium 3 Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

RS Stock No.: 123-7014Brand: CrouzetManufacturers Part No.: 88970555Distrelec Article No.: 30105251
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Crouzet

Product Range

em4, Millenium 3

Display Type

TFT LCD

Manufacturer Part No.

88970555

Display Resolution

480 x 272

Number of Ports

2

Port Type

RS-232/RS-485, USB 2.0

Processor Speed

400MHz

Onboard Memory

128 (Flash) MB, 64 (RAM) MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

102mm

Minimum Operating Temperature

0°C

Length

128mm

Depth

38.25mm

Maximum Operating Temperature

+40°C

Dimensions

128 x 102 x 38.25 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China

Product details

CTP104-E Performance Starter Kit

CTP104-E performance starter kit from Crouzet. This C-Touch HMI starter kit offers a high quality and a high performance HMI with a direct connection to Millenium 3 Micro-PLC.

Starter Kit Contains

4.3"" HMI
Millenium 3 Micro-PLC
Programming and connection cables
Crouzet Touch Soft

Features & Benefits

TFT-LCD resistive touch screen
Fan less cooling system
32-bit 600 Mhz or 1 GHz Cortex-A8 processor
Built-in RTC
Direct communication with the Millenium 3 Micro-PLC
MODBUS RS232/485 protocol
MODBUS TCP/IP protocol
Integrated VNC server
Extra function provided; Emails, recipe database, enhanced security and many more
CE mark, cULus listed

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

€ 949.98

€ 949.98 Each (Exc. Vat)

€ 1,177.98

€ 1,177.98 Each (inc. VAT)

Crouzet em4, Millenium 3 Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

€ 949.98

€ 949.98 Each (Exc. Vat)

€ 1,177.98

€ 1,177.98 Each (inc. VAT)

Crouzet em4, Millenium 3 Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Product Range

em4, Millenium 3

Display Type

TFT LCD

Manufacturer Part No.

88970555

Display Resolution

480 x 272

Number of Ports

2

Port Type

RS-232/RS-485, USB 2.0

Processor Speed

400MHz

Onboard Memory

128 (Flash) MB, 64 (RAM) MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

102mm

Minimum Operating Temperature

0°C

Length

128mm

Depth

38.25mm

Maximum Operating Temperature

+40°C

Dimensions

128 x 102 x 38.25 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China

Product details

CTP104-E Performance Starter Kit

CTP104-E performance starter kit from Crouzet. This C-Touch HMI starter kit offers a high quality and a high performance HMI with a direct connection to Millenium 3 Micro-PLC.

Starter Kit Contains

4.3"" HMI
Millenium 3 Micro-PLC
Programming and connection cables
Crouzet Touch Soft

Features & Benefits

TFT-LCD resistive touch screen
Fan less cooling system
32-bit 600 Mhz or 1 GHz Cortex-A8 processor
Built-in RTC
Direct communication with the Millenium 3 Micro-PLC
MODBUS RS232/485 protocol
MODBUS TCP/IP protocol
Integrated VNC server
Extra function provided; Emails, recipe database, enhanced security and many more
CE mark, cULus listed

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: