Crouzet Millenium Evo Series PLC CPU for Use with Logic Controllers, Relay Output, 12-Input, Analogue, Digital Input

RS tootekood: 182-9999Bränd: CrouzetTootja Part nr.: 88970558
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Manufacturer Series

Millenium Evo

Number of Inputs

12

Output Type

Relay

For Use With

Logic Controllers

Input Type

Analogue, Digital

Number of Outputs

8

Voltage Category

24 V

Network Type

Ethernet

Dimensions

124.6 x 90 x 62 mm

Maximum Operating Temperature

+60°C

Display Included

Yes

Programming Interface

USB

Depth

62mm

Minimum Operating Temperature

-20°C

Length

124.6mm

Width

90mm

Mounting Type

Panel Mount

Number of Communication Ports

1

Output Current

6 A, 8 A

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 1 335,00

€ 1 335,00 tk (ilma käibemaksuta)

€ 1 655,40

€ 1 655,40 tk (koos käibemaksuga)

Crouzet Millenium Evo Series PLC CPU for Use with Logic Controllers, Relay Output, 12-Input, Analogue, Digital Input

€ 1 335,00

€ 1 335,00 tk (ilma käibemaksuta)

€ 1 655,40

€ 1 655,40 tk (koos käibemaksuga)

Crouzet Millenium Evo Series PLC CPU for Use with Logic Controllers, Relay Output, 12-Input, Analogue, Digital Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Crouzet

Manufacturer Series

Millenium Evo

Number of Inputs

12

Output Type

Relay

For Use With

Logic Controllers

Input Type

Analogue, Digital

Number of Outputs

8

Voltage Category

24 V

Network Type

Ethernet

Dimensions

124.6 x 90 x 62 mm

Maximum Operating Temperature

+60°C

Display Included

Yes

Programming Interface

USB

Depth

62mm

Minimum Operating Temperature

-20°C

Length

124.6mm

Width

90mm

Mounting Type

Panel Mount

Number of Communication Ports

1

Output Current

6 A, 8 A

Päritoluriik

Taiwan, Province Of China