Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
Supply Voltage
24 V ac
Input Type
Digital
Number of Outputs
10
Output Current
8 A
Maximum Operating Temperature
+55°C
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Dimensions
100 x 71.2 x 68 mm
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
368 bits
Depth
68mm
Päritoluriik
France
Toote üksikasjad
Smart Expandable Logic Modules With Display
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
€ 388,41
€ 388,41 tk (ilma käibemaksuta)
€ 481,63
€ 481,63 tk (koos käibemaksuga)
1
€ 388,41
€ 388,41 tk (ilma käibemaksuta)
€ 481,63
€ 481,63 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
Supply Voltage
24 V ac
Input Type
Digital
Number of Outputs
10
Output Current
8 A
Maximum Operating Temperature
+55°C
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Dimensions
100 x 71.2 x 68 mm
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
368 bits
Depth
68mm
Päritoluriik
France
Toote üksikasjad
Smart Expandable Logic Modules With Display
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: