Crouzet PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 293-8604Brand: CrouzetManufacturers Part No.: 89 421 108
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Crouzet

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +800 (Type J Thermocouple) °C, 0 → +800 (Type L Thermocouple) °C, 0 → +999 (Type K Thermocouple) °C, 0 → +999 (Type N Thermocouple) °C, -199 → +500 (RTD - PT100) °C, -199 → +999 (RTD - PT100) °C

Display Type

LED, Single Line

IP Rating

IP54

Range

CTD 43

Display Colour

Red

Panel Depth

100mm

Country of Origin

Italy

Product details

CTD 43 and CTD 46 series microprocessor temperature controllers

5 control mode selections: On-Off; P; PI; PD; PID.
Simultaneous display of setpoint and measurement (ref. CTD 46) and of setpoint or measurement (ref. CTD 43).
Auto-adaptive and auto-adjustable function: SMART.
Programmable main output in direct mode (cold) or inverse mode (hot).
Alarm can be programmed in normal mode or inverse mode.
16 types of alarms can be selected.
Internal switch to access configuration.
Control parameters protected by a secret code.

Stock information temporarily unavailable.

Price on Asking

Crouzet PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage

Price on Asking

Crouzet PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +800 (Type J Thermocouple) °C, 0 → +800 (Type L Thermocouple) °C, 0 → +999 (Type K Thermocouple) °C, 0 → +999 (Type N Thermocouple) °C, -199 → +500 (RTD - PT100) °C, -199 → +999 (RTD - PT100) °C

Display Type

LED, Single Line

IP Rating

IP54

Range

CTD 43

Display Colour

Red

Panel Depth

100mm

Country of Origin

Italy

Product details

CTD 43 and CTD 46 series microprocessor temperature controllers

5 control mode selections: On-Off; P; PI; PD; PID.
Simultaneous display of setpoint and measurement (ref. CTD 46) and of setpoint or measurement (ref. CTD 43).
Auto-adaptive and auto-adjustable function: SMART.
Programmable main output in direct mode (cold) or inverse mode (hot).
Alarm can be programmed in normal mode or inverse mode.
16 types of alarms can be selected.
Internal switch to access configuration.
Control parameters protected by a secret code.