Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

RS Stock No.: 201-6624Brand: CrucialManufacturers Part No.: CT8G4S24AM
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

No

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 70.06

€ 70.06 Each (inc. VAT)

Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 70.06

€ 70.06 Each (inc. VAT)

Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

No

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V