CSM 2 port USB 1.1, USB 2.0 External Memory Card Reader

RS tootekood: 599-986Bränd: CSMTootja Part nr.: ART0020720

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CSM

Installation Type

External

Computer Interface

USB 1.1, USB 2.0

Card Types

CF, Compact Flash, MultiMediaCards (MMC), SD, SDHC, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS Micro Memory Cards (system-dependent)

Dimensions

135 x 109 x 35mm

Number Of Ports

2

Weight

300g

Päritoluriik

Germany

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

CSM 2 port USB 1.1, USB 2.0 External Memory Card Reader

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

CSM 2 port USB 1.1, USB 2.0 External Memory Card Reader

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CSM

Installation Type

External

Computer Interface

USB 1.1, USB 2.0

Card Types

CF, Compact Flash, MultiMediaCards (MMC), SD, SDHC, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS Micro Memory Cards (system-dependent)

Dimensions

135 x 109 x 35mm

Number Of Ports

2

Weight

300g

Päritoluriik

Germany