CTEK MXS 5.0 TEST&CHARGE Battery Charger For Lead Acid 12 V 14.4V 5A with UK plug

RS tootekood: 201-7013Bränd: CTEKTootja Part nr.: MXS 5.0 TEST AND CHARGE UK
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.4 V, 14.7 V, 15.8V

Charge Current

5A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

68W

Number of Charge Stages

8

Model Number

MXS 5.0 TEST&CHARGE

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 268,00

€ 268,00 tk (ilma käibemaksuta)

€ 332,32

€ 332,32 tk (koos käibemaksuga)

CTEK MXS 5.0 TEST&CHARGE Battery Charger For Lead Acid 12 V 14.4V 5A with UK plug

€ 268,00

€ 268,00 tk (ilma käibemaksuta)

€ 332,32

€ 332,32 tk (koos käibemaksuga)

CTEK MXS 5.0 TEST&CHARGE Battery Charger For Lead Acid 12 V 14.4V 5A with UK plug
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.4 V, 14.7 V, 15.8V

Charge Current

5A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

68W

Number of Charge Stages

8

Model Number

MXS 5.0 TEST&CHARGE

Päritoluriik

China