CTS 10 Way Surface Mount Rotary Switch SPST, Rotary Actuator

RS tootekood: 123-4576Bränd: CTSTootja Part nr.: 220AMA10R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CTS

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

50V dc

Dielectric Strength

250V ac

Päritoluriik

China

Toote üksikasjad

CTS 220 Series Rotary DIP Switches

CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility.

CTS DIP Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 10,00

€ 2,00 tk (pakis 5) (ilma käibemaksuta)

€ 12,20

€ 2,44 tk (pakis 5) (koos käibemaksuga)

CTS 10 Way Surface Mount Rotary Switch SPST, Rotary Actuator

€ 10,00

€ 2,00 tk (pakis 5) (ilma käibemaksuta)

€ 12,20

€ 2,44 tk (pakis 5) (koos käibemaksuga)

CTS 10 Way Surface Mount Rotary Switch SPST, Rotary Actuator
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CTS

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

50V dc

Dielectric Strength

250V ac

Päritoluriik

China

Toote üksikasjad

CTS 220 Series Rotary DIP Switches

CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility.

CTS DIP Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more