CTS 8 Pulse Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Through Hole

RS Stock No.: 179-0687Brand: CTSManufacturers Part No.: 291V1022F832AB
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Brand

CTS

Pulses Per Revolution

8

Shaft Style

Flat

Shaft Diameter

6.35 mm

Encoder Signal

Digital

Shaft Length

17.27mm

Mounting Type

Through Hole

Maximum Operating Speed

30rpm

Mounting Hole Diameter

0.76mm

Current Rating

2mA

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,195.20

€ 16.60 Each (In a Tray of 72) (Exc. Vat)

€ 1,482.05

€ 20.584 Each (In a Tray of 72) (inc. VAT)

CTS 8 Pulse Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Through Hole

€ 1,195.20

€ 16.60 Each (In a Tray of 72) (Exc. Vat)

€ 1,482.05

€ 20.584 Each (In a Tray of 72) (inc. VAT)

CTS 8 Pulse Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Pulses Per Revolution

8

Shaft Style

Flat

Shaft Diameter

6.35 mm

Encoder Signal

Digital

Shaft Length

17.27mm

Mounting Type

Through Hole

Maximum Operating Speed

30rpm

Mounting Hole Diameter

0.76mm

Current Rating

2mA

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more