CTS, 24MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 632L3I024M00000

RS Stock No.: 178-1926Brand: CTSManufacturers Part No.: 632L3I024M00000
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Minimum Operating Supply Voltage

2.97V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.63V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,500.00

€ 1.50 Each (On a Reel of 3000) (Exc. Vat)

€ 5,490.00

€ 1.83 Each (On a Reel of 3000) (inc. VAT)

CTS, 24MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 632L3I024M00000

€ 4,500.00

€ 1.50 Each (On a Reel of 3000) (Exc. Vat)

€ 5,490.00

€ 1.83 Each (On a Reel of 3000) (inc. VAT)

CTS, 24MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 632L3I024M00000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Minimum Operating Supply Voltage

2.97V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.63V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more