CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC25L5I32K7680

RS Stock No.: 178-2660Brand: CTSManufacturers Part No.: TC25L5I32K7680
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

32.76kHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.3V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 1mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 455.00

€ 4.55 Each (On a Reel of 100) (Exc. Vat)

€ 555.10

€ 5.551 Each (On a Reel of 100) (inc. VAT)

CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC25L5I32K7680

€ 455.00

€ 4.55 Each (On a Reel of 100) (Exc. Vat)

€ 555.10

€ 5.551 Each (On a Reel of 100) (inc. VAT)

CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC25L5I32K7680
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

32.76kHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.3V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 1mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more