CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC32M5I32K7680

RS tootekood: 178-2017Bränd: CTSTootja Part nr.: TC32M5I32K7680
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CTS

Oscillator Type

Clock

Output Frequency

32.76kHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.8V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 050,00

€ 1,05 tk (rullis 1000) (ilma käibemaksuta)

€ 1 302,00

€ 1,302 tk (rullis 1000) (koos käibemaksuga)

CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC32M5I32K7680

€ 1 050,00

€ 1,05 tk (rullis 1000) (ilma käibemaksuta)

€ 1 302,00

€ 1,302 tk (rullis 1000) (koos käibemaksuga)

CTS, 32.76kHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD TC32M5I32K7680
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

CTS

Oscillator Type

Clock

Output Frequency

32.76kHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.8V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more