Tehnilised dokumendid
Spetsifikatsioonid:
Sensor Type
Capacitive
Maximum Output Current
85mA
Maximum Output Voltage
0.6 (Low Level) V
Sensing Distance
300mm
Switching Mode
Analogue
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Maximum Supply Current
25 mA
Dimensions
3 x 3 x 0.55mm
Height
0.55mm
Length
3mm
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
3mm
Series
CY8CMBR3
Minimum Operating Temperature
-40 °C
Päritoluriik
United States
Toote üksikasjad
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
€ 57,50
€ 2,30 tk (alus) (ilma käibemaksuta)
€ 70,15
€ 2,806 tk (alus) (koos käibemaksuga)
Tootmispakett (Salve)
25
€ 57,50
€ 2,30 tk (alus) (ilma käibemaksuta)
€ 70,15
€ 2,806 tk (alus) (koos käibemaksuga)
Tootmispakett (Salve)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Salve |
---|---|---|
25 - 95 | € 2,30 | € 11,50 |
100 - 245 | € 2,05 | € 10,25 |
250 - 495 | € 1,80 | € 9,00 |
500+ | € 1,60 | € 8,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Sensor Type
Capacitive
Maximum Output Current
85mA
Maximum Output Voltage
0.6 (Low Level) V
Sensing Distance
300mm
Switching Mode
Analogue
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Maximum Supply Current
25 mA
Dimensions
3 x 3 x 0.55mm
Height
0.55mm
Length
3mm
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
3mm
Series
CY8CMBR3
Minimum Operating Temperature
-40 °C
Päritoluriik
United States
Toote üksikasjad
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.