Infineon 64kbit I2C FRAM Memory 8-Pin DFN, FM24CL64B-DG

RS Stock No.: 188-5401Brand: Cypress SemiconductorManufacturers Part No.: FM24CL64B-DG
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4.5 x 4 x 0.75mm

Maximum Operating Supply Voltage

3.65 V

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 336.15

€ 4.15 Each (In a Tube of 81) (Exc. Vat)

€ 416.83

€ 5.146 Each (In a Tube of 81) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin DFN, FM24CL64B-DG

€ 336.15

€ 4.15 Each (In a Tube of 81) (Exc. Vat)

€ 416.83

€ 5.146 Each (In a Tube of 81) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin DFN, FM24CL64B-DG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
81 - 81€ 4.15€ 336.15
162+€ 3.75€ 303.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4.5 x 4 x 0.75mm

Maximum Operating Supply Voltage

3.65 V

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more