Cypress Semiconductor 256kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24W256-G

RS tootekood: 828-2796Bränd: Cypress SemiconductorTootja Part nr.: FM24W256-G
brand-logo
Kuva kõik kategoorias FRAM Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Serial-I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.978 x 3.987 x 1.478mm

Length

4.98mm

Width

3.987mm

Maximum Operating Supply Voltage

5.5 V

Height

1.478mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Number of Words

32K

Minimum Operating Temperature

-40 °C

Päritoluriik

Thailand

Toote üksikasjad

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

Cypress Semiconductor 256kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24W256-G

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

Cypress Semiconductor 256kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24W256-G

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Serial-I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.978 x 3.987 x 1.478mm

Length

4.98mm

Width

3.987mm

Maximum Operating Supply Voltage

5.5 V

Height

1.478mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Number of Words

32K

Minimum Operating Temperature

-40 °C

Päritoluriik

Thailand

Toote üksikasjad

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada