D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, 802.11ac,

RS tootekood: 254-9990Bränd: D-LinkTootja Part nr.: DBA-2520PDistrelec Article No.: 30185167
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Model

Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1900Mbit/s

Number of LAN Ports

2

Security Protocols

WPA, WPA2, WPA3

Dimensions

224.5 x 223.85 x 50mm

Weight

811g

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 525,00

€ 525,00 tk (ilma käibemaksuta)

€ 651,00

€ 651,00 tk (koos käibemaksuga)

D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, 802.11ac,

€ 525,00

€ 525,00 tk (ilma käibemaksuta)

€ 651,00

€ 651,00 tk (koos käibemaksuga)

D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, 802.11ac,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Model

Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1900Mbit/s

Number of LAN Ports

2

Security Protocols

WPA, WPA2, WPA3

Dimensions

224.5 x 223.85 x 50mm

Weight

811g

Päritoluriik

Taiwan, Province Of China