D-Link 52-Port Nuclias Cloud-Managed Switch, Managed 52 Port Network Switch

RS tootekood: 255-0005Bränd: D-LinkTootja Part nr.: DBS-2000-52Distrelec Article No.: 30369458
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Nuclias Cloud-Managed Switch

Series

DBS-2000 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Päritoluriik

Taiwan, Province Of China

€ 890,00

€ 890,00 tk (ilma käibemaksuta)

€ 1 103,60

€ 1 103,60 tk (koos käibemaksuga)

D-Link 52-Port Nuclias Cloud-Managed Switch, Managed 52 Port Network Switch

€ 890,00

€ 890,00 tk (ilma käibemaksuta)

€ 1 103,60

€ 1 103,60 tk (koos käibemaksuga)

D-Link 52-Port Nuclias Cloud-Managed Switch, Managed 52 Port Network Switch

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Nuclias Cloud-Managed Switch

Series

DBS-2000 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Päritoluriik

Taiwan, Province Of China