D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 5 Port Switch, UK

RS tootekood: 136-3016Bränd: D-LinkTootja Part nr.: DES-1005D/B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

27.2mm

Network Speed

10/100Mbit/s

Model

5-Port Fast Ethernet Unmanaged Desktop Switch

Plug Type

UK

Depth

59.5mm

Width

104mm

Dimensions

104 x 59.5 x 27.2mm

Toote üksikasjad

D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch

The D-Link DES-1005D is a 5 Port Fast Ethernet switch that allows you to set up a wired network. Connect the DES-1005D to multiple computers together to share files and folders, or connect it to a router and share an internet connection

Lao andmed ajutiselt ei ole saadaval.

€ 19,70

€ 19,70 tk (ilma käibemaksuta)

€ 24,43

€ 24,43 tk (koos käibemaksuga)

D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 5 Port Switch, UK

€ 19,70

€ 19,70 tk (ilma käibemaksuta)

€ 24,43

€ 24,43 tk (koos käibemaksuga)

D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 5 Port Switch, UK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

27.2mm

Network Speed

10/100Mbit/s

Model

5-Port Fast Ethernet Unmanaged Desktop Switch

Plug Type

UK

Depth

59.5mm

Width

104mm

Dimensions

104 x 59.5 x 27.2mm

Toote üksikasjad

D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch

The D-Link DES-1005D is a 5 Port Fast Ethernet switch that allows you to set up a wired network. Connect the DES-1005D to multiple computers together to share files and folders, or connect it to a router and share an internet connection