Technical Document
Specifications
Brand
D-LinkNumber Of Ports
16
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
16
SFP Ports
0
Network Speed Class
100Mb
Height
44mm
Network Speed
10/100Mbit/s
Model
16-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
UK
Dimensions
282 x 150 x 44mm
Depth
150mm
Width
282mm
Country of Origin
China
Product details
D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch
D-Link DES-1016D 16-Port Fast Ethernet Unmanaged Desktop Switch is designed to enhance workgroup performance while providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug any port to either a 10Mbps or 100Mbps network to multiply bandwidths, boost response time and satisfy heavy load demands
Ideal for Basic Networking TasksAuto-Sensing 10/100 PortsFlow Control for Secure TransmissionQuality of ServiceSave on Energy CostsIEEE 802.3x Flow ControlPlug-and-play installationSwitching Fabric: 3.2 GbpsPower Input: 100 -240Vac 50/60 Hz internal universal power supplyDimensions (W x D x H): 280 x 125.8 x 44mm UK Plug
€ 58.50
€ 58.50 Each (Exc. Vat)
€ 72.54
€ 72.54 Each (inc. VAT)
1
€ 58.50
€ 58.50 Each (Exc. Vat)
€ 72.54
€ 72.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
16
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
16
SFP Ports
0
Network Speed Class
100Mb
Height
44mm
Network Speed
10/100Mbit/s
Model
16-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
UK
Dimensions
282 x 150 x 44mm
Depth
150mm
Width
282mm
Country of Origin
China
Product details
D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch
D-Link DES-1016D 16-Port Fast Ethernet Unmanaged Desktop Switch is designed to enhance workgroup performance while providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug any port to either a 10Mbps or 100Mbps network to multiply bandwidths, boost response time and satisfy heavy load demands
Ideal for Basic Networking TasksAuto-Sensing 10/100 PortsFlow Control for Secure TransmissionQuality of ServiceSave on Energy CostsIEEE 802.3x Flow ControlPlug-and-play installationSwitching Fabric: 3.2 GbpsPower Input: 100 -240Vac 50/60 Hz internal universal power supplyDimensions (W x D x H): 280 x 125.8 x 44mm UK Plug